Print Page
Image is for illustrative purposes only. Please refer to product description.
120 In Stock
150 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.610 |
5+ | €9.190 |
10+ | €8.770 |
25+ | €7.920 |
50+ | €7.310 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€9.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoFP160
Order Code1171809
Technical Datasheet
Fan Frame Size172mm
Filter MaterialSynthetic Fibre
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The FP160 is a Filter Pad will achieve 75% dust particle retention down to 5 to 10microns in size and can withstand temperatures up to 100°C. The pad is also flame resistant to BS2963. A reduction of airflow of around 20 to 30% can be expected with a clean filter assembly fitted. It is suitable for use with the assembly of PMFA160.
- Tough, durable construction
- Quick change filter pad
- Fit fans from 60mm² to diameter 172mm
- Utilize existing hole fixing positions on most PAPST fans
- Can be changed without switching OFF fan
Applications
Industrial
Technical Specifications
Fan Frame Size
172mm
Product Range
-
Filter Material
Synthetic Fibre
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for FP160
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102