Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €275.470 |
5+ | €241.040 |
10+ | €220.360 |
25+ | €199.710 |
50+ | €195.720 |
Price for:Each
Minimum: 1
Multiple: 1
€275.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG1G108-AB17-02
Order Code2748473
Technical Datasheet
Blower TypeEC Centrifugal
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size108mm
External Depth159mm
Air Flow - CFM130CFM
Flow Rate - Metric225m³/h
Flow Rate - Imperial130CFM
Air Flow - m3/min3.75m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating42W
Product Range-
IP Rating-
SVHCNo SVHC (25-Jun-2020)
Product Overview
ebm-papst centrifugal blowers are devices with forward-curved blades and scroll housings.
- Single and dual inlet options available
- High pressure capability
- Low noise levels
- Robust design
- Long service life
- Installed in an optimised scroll housing
Technical Specifications
Blower Type
EC Centrifugal
Voltage Type
DC
External Depth
159mm
Flow Rate - Metric
225m³/h
Air Flow - m3/min
3.75m³/min
Bearing Type
Ball Bearing
Power Rating
42W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
108mm
Air Flow - CFM
130CFM
Flow Rate - Imperial
130CFM
Noise Rating
-
Power Connection Type
4 Lead Wires
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4