Print Page
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €310.280 |
5+ | €298.800 |
10+ | €288.250 |
25+ | €278.010 |
50+ | €272.450 |
Price for:Each
Minimum: 1
Multiple: 1
€310.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG2E108-AA01-50
Order Code1011719
Product RangeG2E
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size169mm
External Depth115mm
Flow Rate - Metric155m³/h
Air Flow - CFM91.23CFM
Air Flow - m3/min2.58m³/min
Flow Rate - Imperial91.23CFM
Noise Rating54dBA
Bearing TypeBall Bearing
Power Connection TypeTerminal Block
Power Rating44W
Product RangeG2E
IP RatingIP44
Product Overview
The G2E108-AA01-50 from EBM Papst is AC centrifugal blower. This fan is housed in die cast aluminium material and this size is 168mm dia x 115mm.
- Supply voltage is 230VAC
- Air flow is 155m³/h
- Noise rating is 54dBA
- High performance single inlet fans with an external rotor motor
- Compact design and maintenance free
- Class B insulation and precision ball bearing
- Featured with motor capacitor and terminal block
- Efficient cooling, vibration free
Applications
Industrial
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
115mm
Air Flow - CFM
91.23CFM
Flow Rate - Imperial
91.23CFM
Bearing Type
Ball Bearing
Power Rating
44W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
169mm
Flow Rate - Metric
155m³/h
Air Flow - m3/min
2.58m³/min
Noise Rating
54dBA
Power Connection Type
Terminal Block
Product Range
G2E
Technical Docs (2)
Alternatives for G2E108-AA01-50
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2