Print Page
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €268.030 |
5+ | €234.790 |
10+ | €226.490 |
25+ | €218.720 |
50+ | €214.350 |
Price for:Each
Minimum: 1
Multiple: 1
€268.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG2E120-AR77-A6
Order Code1011720
Product RangeG2E
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size184mm
External Depth115mm
Flow Rate - Metric255m³/h
Air Flow - CFM150.1CFM
Air Flow - m3/min4.25m³/min
Flow Rate - Imperial150.1CFM
Noise Rating61dBA
Bearing TypeBall Bearing
Power Connection TypeTerminal Block
Power Rating80W
Product RangeG2E
IP RatingIP44
Product Overview
ebm-papst centrifugal blowers are devices with forward-curved blades and scroll housings.
- Single and dual inlet options available
- High pressure capability
- Low noise levels
- Robust design
- Long service life
- Installed in an optimised scroll housing
- Featured with motor capacitor and terminal block
- Efficient cooling, vibration free
Applications
Industrial
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
115mm
Air Flow - CFM
150.1CFM
Flow Rate - Imperial
150.1CFM
Bearing Type
Ball Bearing
Power Rating
80W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
184mm
Flow Rate - Metric
255m³/h
Air Flow - m3/min
4.25m³/min
Noise Rating
61dBA
Power Connection Type
Terminal Block
Product Range
G2E
Alternatives for G2E120-AR77-A6
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8