Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €218.910 |
5+ | €191.540 |
10+ | €175.120 |
25+ | €158.930 |
50+ | €155.750 |
Price for:Each
Minimum: 1
Multiple: 1
€218.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG2E140-NS38-01
Order Code2748475
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size140mm
External Depth237mm
Air Flow - CFM230CFM
Flow Rate - Metric390m³/h
Air Flow - m3/min6.5m³/min
Flow Rate - Imperial230CFM
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating115W
Product Range-
IP Rating-
SVHCNo SVHC (25-Jun-2020)
Product Overview
ebm-papst centrifugal blowers are devices with forward-curved blades and scroll housings.
- Single and dual inlet options available
- High pressure capability
- Low noise levels
- Robust design
- Long service life
- Installed in an optimised scroll housing
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
237mm
Flow Rate - Metric
390m³/h
Flow Rate - Imperial
230CFM
Bearing Type
Ball Bearing
Power Rating
115W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
140mm
Air Flow - CFM
230CFM
Air Flow - m3/min
6.5m³/min
Noise Rating
-
Power Connection Type
4 Lead Wires
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Alternatives for G2E140-NS38-01
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6