Print Page
Image is for illustrative purposes only. Please refer to product description.
603 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.610 |
5+ | €9.420 |
10+ | €9.230 |
25+ | €9.030 |
50+ | €8.840 |
Price for:Each
Minimum: 1
Multiple: 1
€9.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ130-1
Order Code9600680
Technical Datasheet
Voltage Rating-
Fan Side ConnectorStraight Plug
Current Rating-
Product Range-
Product Overview
The LZ130-1 is a 610mm black Mains Power Cord with moulded plug to free-end connection. It is wire end with core crimp sleeve, core-end sleeve or tin-plated. It is suitable for all fan types with pin 2.8/3 x 0.5.
Applications
Industrial, Power Management
Technical Specifications
Voltage Rating
-
Current Rating
-
Fan Side Connector
Straight Plug
Product Range
-
Technical Docs (1)
Alternatives for LZ130-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028