Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoLZ23K
Order Code1171817
Also Known AsGTIN UPC EAN: 5051259142855
Technical Datasheet
26.217 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.420 |
| 5+ | €4.300 |
| 10+ | €4.190 |
| 25+ | €4.070 |
| 50+ | €3.990 |
Price for:Each
Minimum: 1
Multiple: 1
€4.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ23K
Order Code1171817
Also Known AsGTIN UPC EAN: 5051259142855
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With92mm Axial Fans
Fixing Centres82.5mm
Colour / FinishBright Nickel Chrome
Product Range-
Product Overview
LZ23K is a fan finger guard for 3000-series fans, 92mm frame size.
- Made of bright zinc plated welded steel
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
82.5mm
Product Range
-
For Use With
92mm Axial Fans
Colour / Finish
Bright Nickel Chrome
Technical Docs (1)
Alternatives for LZ23K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022