Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoLZ30K
Order Code1171818
Also Known AsGTIN UPC EAN: 5051259142862
Technical Datasheet
3.642 In Stock
4.100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.390 |
5+ | €1.350 |
10+ | €1.290 |
25+ | €1.140 |
50+ | €1.050 |
Price for:Each
Minimum: 1
Multiple: 1
€1.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ30K
Order Code1171818
Also Known AsGTIN UPC EAN: 5051259142862
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With130mm Axial Fans
Fixing Centres104.8mm
Colour / FinishBright Nickel Chrome
Product Range-
Product Overview
The LZ30K from EBM Papst is a fan finger guard. This finger guard is used with EBM Papst 4xxx and 9xxx series fans.
- External height of 104.8mm
- Bright nickel plated welded steel guard
- Fan frame size is 119mm
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
104.8mm
Product Range
-
For Use With
130mm Axial Fans
Colour / Finish
Bright Nickel Chrome
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for LZ30K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048