Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.850 |
| 5+ | €8.670 |
| 10+ | €8.490 |
| 25+ | €8.320 |
| 50+ | €8.150 |
Price for:Each
Minimum: 1
Multiple: 1
€8.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ60
Order Code1426219
Technical Datasheet
Fan Frame Size120mm
For Use WithEbm Papst 4000 and 9000 Series
Fixing Centres104.8mm
Filter Material-
Guard Material-
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The LZ60 is a Wire Mesh Filter for use with ebm-papst 4000, 9900 and AC430 series fan. Made of stainless steel.
Applications
HVAC
Technical Specifications
Fan Frame Size
120mm
Fixing Centres
104.8mm
Guard Material
-
SVHC
Lead (14-Jun-2023)
For Use With
Ebm Papst 4000 and 9000 Series
Filter Material
-
Product Range
-
Technical Docs (1)
Alternatives for LZ60
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027