Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €48.990 |
5+ | €42.040 |
10+ | €40.680 |
25+ | €40.480 |
Price for:Each
Minimum: 1
Multiple: 1
€48.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoPG1W-12-60-L3BN
Order Code2432916
Technical Datasheet
Thermal Resistance0.94°C/W
External Height - Metric60.25mm
External Width - Metric70mm
External Length - Metric84mm
Flow Rate Max-
Noise Rating7dBA
Heat Sink MountingScrew
Heat Sink Material-
External Height - Imperial2.372"
External Width - Imperial2.76"
External Length - Imperial3.31"
Product Range-
Product Overview
The PG1W-12-60-L3BN is a 84mm force-cooled Heat Sink with black anodize finish, screw mounting, 0.94°C/W thermal resistance. This heat sink features 100% end of line testing, low noise custom acoustic isolation ring, high efficiency motor design, electrical input requires less than 0.18W, isolation ring thermal protection.
- 87500hours Life Span
- Up to 40°C Ambient temperature range
Applications
HVAC
Technical Specifications
Thermal Resistance
0.94°C/W
External Width - Metric
70mm
Flow Rate Max
-
Heat Sink Mounting
Screw
External Height - Imperial
2.372"
External Length - Imperial
3.31"
External Height - Metric
60.25mm
External Length - Metric
84mm
Noise Rating
7dBA
Heat Sink Material
-
External Width - Imperial
2.76"
Product Range
-
Technical Docs (2)
Alternatives for PG1W-12-60-L3BN
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28