Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
84 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.840 |
| 5+ | €34.000 |
| 10+ | €32.160 |
| 25+ | €29.430 |
| 50+ | €28.840 |
Price for:Each
Minimum: 1
Multiple: 1
€35.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoPMFA 80
Order Code1171791
Technical Datasheet
Fan Frame Size-
For Use Withebm-papst fan series 8000
Fixing Centres71.5mm
Filter MaterialSynthetic Fibre
Guard MaterialPC (Polycarbonate)
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The PMFA 80 is a Fan Filter Assembly with 3-parts, an outer cover, an inner fixing plate and a filter pad. The grill cover is moulded in polycarbonate with matt finish. It incorporates quick release fasteners to assist easy changing of the filter pad. The inner fixing plate is constructed of steel sheet with a matt black epoxy powder finish. A welded wire screen provides protection when the filter pad is changed with the fan still running.
- Tough durable construction
- Quick change filter pad
Applications
HVAC
Technical Specifications
Fan Frame Size
-
Fixing Centres
71.5mm
Guard Material
PC (Polycarbonate)
SVHC
Lead (14-Jun-2023)
For Use With
ebm-papst fan series 8000
Filter Material
Synthetic Fibre
Product Range
-
Technical Docs (1)
Alternatives for PMFA 80
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115212