Print Page
76 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €85.520 |
5+ | €74.830 |
10+ | €68.420 |
25+ | €62.000 |
50+ | €60.760 |
Price for:Each
Minimum: 1
Multiple: 1
€85.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoQG030-148/14
Order Code2748461
Product RangeQG030
Technical Datasheet
Blower TypeCrossflow
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size-
External Depth50mm
Air Flow - CFM44CFM
Flow Rate - Metric75m³/h
Flow Rate - Imperial44CFM
Air Flow - m3/min1.25m³/min
Noise Rating49dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating6.2W
Product RangeQG030
IP Rating-
Product Overview
The QG030-148/14 is a 24VDC Tangential Blower motor with ball bearing system, impeller bracket with sliding bearings and wire leaded power connection. Aluminum housing side parts of plastic and impeller. Right direction of rotation looking at rotor, with single strands 24AWG and TR 64 leads.
- 6.2W Rated power
- -20 to 60°C Maximum ambient temperature range
- Protected against reverse polarity and locking
- Blocking and overload protection
Applications
Lighting
Technical Specifications
Blower Type
Crossflow
Voltage Type
DC
External Depth
50mm
Flow Rate - Metric
75m³/h
Air Flow - m3/min
1.25m³/min
Bearing Type
Ball Bearing
Power Rating
6.2W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
-
Air Flow - CFM
44CFM
Flow Rate - Imperial
44CFM
Noise Rating
49dBA
Power Connection Type
2 Lead Wires
Product Range
QG030
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for QG030-148/14
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235