Print Page
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €118.760 |
5+ | €114.370 |
10+ | €110.330 |
25+ | €106.410 |
50+ | €104.280 |
Price for:Each
Minimum: 1
Multiple: 1
€118.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoQG030-198/12.
Order Code9601589
Product RangeQG030
Technical Datasheet
Blower TypeCrossflow
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size47.5mm
External Depth50mm
Air Flow - CFM59CFM
Flow Rate - Metric100.24m³/h
Flow Rate - Imperial59CFM
Air Flow - m3/min1.67m³/min
Noise Rating51dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating8W
Product RangeQG030
IP Rating-
Product Overview
Tangential blowers provide uniform, quiet air distribution over their entire width and can be used in confined spaces.
- Suitable for operation with high air flow with low back-pressure
- Good noise characteristics
- Impeller lengths 148mm to 303mm
- Extremely shallow design
- 90° air routing, exhaust through housing port
- Solutions for nominal voltages of 12VDC & 24VDC
Applications
Lighting
Technical Specifications
Blower Type
Crossflow
Voltage Type
DC
External Depth
50mm
Flow Rate - Metric
100.24m³/h
Air Flow - m3/min
1.67m³/min
Bearing Type
Ball Bearing
Power Rating
8W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
47.5mm
Air Flow - CFM
59CFM
Flow Rate - Imperial
59CFM
Noise Rating
51dBA
Power Connection Type
2 Lead Wires
Product Range
QG030
Technical Docs (1)
Alternatives for QG030-198/12.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29