Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €101.730 |
5+ | €97.960 |
10+ | €94.510 |
25+ | €91.250 |
50+ | €89.430 |
Price for:Each
Minimum: 1
Multiple: 1
€101.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoQG030-198/14
Order Code2748462
Technical Datasheet
Blower TypeTangential
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size-
External Depth50mm
Flow Rate - Metric100m³/h
Air Flow - CFM59CFM
Air Flow - m3/min1.67m³/min
Noise Rating51dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating8W
Product Range-
IP Rating-
SVHCLead (14-Jun-2023)
Technical Specifications
Blower Type
Tangential
Voltage Type
DC
External Depth
50mm
Air Flow - CFM
59CFM
Noise Rating
51dBA
Power Connection Type
2 Lead Wires
Product Range
-
SVHC
Lead (14-Jun-2023)
Supply Voltage
24VDC
Fan Frame Size
-
Flow Rate - Metric
100m³/h
Air Flow - m3/min
1.67m³/min
Bearing Type
Ball Bearing
Power Rating
8W
IP Rating
-
Technical Docs (1)
Alternatives for QG030-198/14
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29