Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €493.720 |
5+ | €482.410 |
10+ | €471.090 |
25+ | €448.450 |
Price for:Each
Minimum: 1
Multiple: 1
€493.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2D250-AF10-12
Order Code2575871
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage400VAC
Voltage TypeAC
Fan Frame Size250mm
External Depth99mm
Air Flow - CFM-
Air Flow - m3/min-
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type6 Lead Wires
Power Rating160W
Product Range-
IP RatingIP44
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
99mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
160W
IP Rating
IP44
Supply Voltage
400VAC
Fan Frame Size
250mm
Air Flow - CFM
-
Noise Rating
-
Power Connection Type
6 Lead Wires
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.8556