Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €160.040 |
5+ | €140.040 |
10+ | €128.030 |
25+ | €116.030 |
50+ | €113.710 |
Price for:Each
Minimum: 1
Multiple: 1
€160.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E180-AS77-05
Order Code2748477
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size-
External Depth78mm
Flow Rate - Metric555m³/h
Air Flow - CFM325CFM
Air Flow - m3/min9.25m³/min
Flow Rate - Imperial325CFM
Noise Rating63dBA
Bearing Type-
Power Connection TypeWire Leaded
Power Rating-
Product Range-
IP Rating-
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of centrifugal fans for use when airflow has to be deflected by 90° or higher pressures are encountered.
- Backward-curved impeller
- Low-noise operation
- High product quality
- Low noise level
- Moisture-proof design
- Long service life
- Supplied with inlet ring and capicitor
Applications
HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
78mm
Air Flow - CFM
325CFM
Flow Rate - Imperial
325CFM
Bearing Type
-
Power Rating
-
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
-
Flow Rate - Metric
555m³/h
Air Flow - m3/min
9.25m³/min
Noise Rating
63dBA
Power Connection Type
Wire Leaded
Product Range
-
SVHC
Lead (14-Jun-2023)
Technical Docs (3)
Alternatives for R2E180-AS77-05
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.37