Print Page
9 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €147.940 |
5+ | €129.450 |
10+ | €118.350 |
25+ | €107.250 |
50+ | €105.110 |
Price for:Each
Minimum: 1
Multiple: 1
€147.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E180-CB28-01
Order Code1781423
Product RangeR2E
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size180mm
External Depth63mm
Flow Rate - Metric450m³/h
Air Flow - CFM291.35CFM
Flow Rate - Imperial291.35CFM
Air Flow - m3/min7.5m³/min
Noise Rating64dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating60W
Product RangeR2E
IP Rating-
Product Overview
ebm-papst offers a wide range of centrifugal fans for use when airflow has to be deflected by 90° or higher pressures are encountered.
- Backward-curved impeller
- Low-noise operation
- High product quality
- Low noise level
- Moisture-proof design
- Long service life
- Supplied with inlet ring and capicitor
Applications
HVAC
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
63mm
Air Flow - CFM
291.35CFM
Air Flow - m3/min
7.5m³/min
Bearing Type
Ball Bearing
Power Rating
60W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
180mm
Flow Rate - Metric
450m³/h
Flow Rate - Imperial
291.35CFM
Noise Rating
64dB
Power Connection Type
2 Lead Wires
Product Range
R2E
Technical Docs (3)
Alternatives for R2E180-CB28-01
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2