Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
80 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €100.310 |
5+ | €90.070 |
10+ | €86.770 |
25+ | €83.860 |
50+ | €82.180 |
Price for:Each
Minimum: 1
Multiple: 1
€100.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E190-RA26-05
Order Code2455117
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size190mm
External Depth68.5mm
Air Flow - CFM-
Air Flow - m3/min-
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating65W
Product Range-
IP RatingIP44
Product Overview
The R2E190-RA26-05 is a 230VAC Centrifugal Fan with shaft horizontal or rotor on bottom and rotor-side condensate discharge holes, thermal overload protector (TOP) wired internally motor protection, variable cable exit, class-I protection, coated in black surface of rotor, wire leaded power connection, PA plastic material of impeller.
- Class-B Insulation
- Clockwise direction of rotation as seen on rotor
- S1 Operation mode
- -40 to 80°C Permissible ambient motor temperature range
Applications
HVAC
Notes
Fan is supplied with inlet ring and capacitor.
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
68.5mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
65W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
190mm
Air Flow - CFM
-
Noise Rating
-
Power Connection Type
4 Lead Wires
Product Range
-
SVHC
Lead (14-Jun-2023)
Alternatives for R2E190-RA26-05
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3