Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoR2E220-AA40-71
Order Code1906794
Product RangeR2E220 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E220-AA40-71
Order Code1906794
Product RangeR2E220 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size0
External Depth0
Air Flow - CFM0
Air Flow - m3/min0
Noise Rating74dBA
Bearing TypeBall Bearing
Power Connection Type7 Lead Wires
Power Rating90W
Product RangeR2E220 Series
IP RatingIP44
SVHCLead
Alternatives for R2E220-AA40-71
1 Product Found
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
0
Air Flow - m3/min
0
Bearing Type
Ball Bearing
Power Rating
90W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
0
Air Flow - CFM
0
Noise Rating
74dBA
Power Connection Type
7 Lead Wires
Product Range
R2E220 Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.33812