Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoR2E220-RA38-01
Order Code4569511
Product RangeRadiCal Series
Technical Datasheet
20 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €149.400 |
5+ | €135.170 |
10+ | €126.160 |
25+ | €118.280 |
50+ | €113.550 |
Price for:Each
Minimum: 1
Multiple: 1
€149.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E220-RA38-01
Order Code4569511
Product RangeRadiCal Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size220mm
External Depth71mm
Air Flow - CFM520CFM
Air Flow - m3/min14.75m³/min
Noise Rating59dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating88W
Product RangeRadiCal Series
IP RatingIP44
Product Overview
R2E220-RA38-01 is a RadiCal AC centrifugal fan with an external rotor motor integrated into the impeller. Their compact design makes them suitable for installation in even the most confined spaces. Typical applications include control cabinets and IT hardware, such as network and storage systems, for routers, servers, and many other applications.
- AC centrifugal fan with backward-curved impeller
- Low-pressure centrifugal solution
- Low-noise operation
- Long service life
- Supplied with capacitor and inlet ring to suit
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
71mm
Air Flow - m3/min
14.75m³/min
Bearing Type
Ball Bearing
Power Rating
88W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
220mm
Air Flow - CFM
520CFM
Noise Rating
59dBA
Power Connection Type
4 Lead Wires
Product Range
RadiCal Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for R2E220-RA38-01
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.28