Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoR2S133-AE17-43
Order Code2575891
Product RangeR2S Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €198.910 |
5+ | €190.260 |
10+ | €181.600 |
25+ | €173.730 |
50+ | €173.030 |
Price for:Each
Minimum: 1
Multiple: 1
€198.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2S133-AE17-43
Order Code2575891
Product RangeR2S Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size133.35mm
External Depth72mm
Air Flow - CFM164.8CFM
Air Flow - m3/min4.67m³/min
Noise Rating55dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires
Power Rating37W
Product RangeR2S Series
IP RatingIP44
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
72mm
Air Flow - m3/min
4.67m³/min
Bearing Type
Ball Bearing
Power Rating
37W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
133.35mm
Air Flow - CFM
164.8CFM
Noise Rating
55dBA
Power Connection Type
3 Lead Wires
Product Range
R2S Series
Technical Docs (2)
Alternatives for R2S133-AE17-43
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536