Print Page
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €154.460 |
5+ | €135.160 |
10+ | €123.560 |
25+ | €111.980 |
50+ | €109.740 |
Price for:Each
Minimum: 1
Multiple: 1
€154.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2S175-AB56-01
Order Code9601236
Product RangeR2S
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size175mm
External Depth69mm
Flow Rate - Metric440m³/h
Air Flow - CFM259CFM
Air Flow - m3/min7.33m³/min
Flow Rate - Imperial259CFM
Noise Rating61dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires
Power Rating53W
Product RangeR2S
IP RatingIP20
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of centrifugal fans for use when airflow has to be deflected by 90° or higher pressures are encountered.
- Backward-curved impeller
- Low-noise operation
- High product quality
- Low noise level
- Moisture-proof design
- Long service life
- Supplied with inlet ring and capicitor
Applications
HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
69mm
Air Flow - CFM
259CFM
Flow Rate - Imperial
259CFM
Bearing Type
Ball Bearing
Power Rating
53W
IP Rating
IP20
Supply Voltage
230VAC
Fan Frame Size
175mm
Flow Rate - Metric
440m³/h
Air Flow - m3/min
7.33m³/min
Noise Rating
61dBA
Power Connection Type
3 Lead Wires
Product Range
R2S
SVHC
Lead (14-Jun-2023)
Technical Docs (3)
Alternatives for R2S175-AB56-01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9