Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
36+ | €90.050 |
Price for:Each
Minimum: 36
Multiple: 36
€3,241.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRER120-26/14/2TDP
Order Code2522649
Product RangeS-Force
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth54mm
Flow Rate - Metric6.283m³/min
Air Flow - CFM221.9CFM
Air Flow - m3/min6.283m³/min
Flow Rate - Imperial221.9CFM
Noise Rating82dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating78W
Product RangeS-Force
IP Rating-
SVHCLead (14-Jun-2023)
Product Overview
Closed-loop speed control and function monitoring are becoming increasingly important in many applications. ebm-papst offers many fans with a control input and open-collector speed signal. These models allow the fan speed to be changed via a pulse-width-modulated signal when applied to a specially provided wire.
- PWM control input
- 4 wire model
- Separate control wire (violet)
- Combined with a speed signal wire as standard (white)
- Compatible with DCP and TMS controllers
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
54mm
Air Flow - CFM
221.9CFM
Flow Rate - Imperial
221.9CFM
Bearing Type
Ball Bearing
Power Rating
78W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
120mm
Flow Rate - Metric
6.283m³/min
Air Flow - m3/min
6.283m³/min
Noise Rating
82dBA
Power Connection Type
2 Lead Wires
Product Range
S-Force
SVHC
Lead (14-Jun-2023)
Alternatives for RER120-26/14/2TDP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43