72 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €71.680 |
5+ | €62.720 |
10+ | €57.340 |
25+ | €51.960 |
50+ | €50.920 |
Product Information
Product Overview
The RL90-18/50 is a 230VAC Centrifugal Compact Fan with Sintec sleeve bearing and wire leaded power connection. Scroll housing made of fibreglass-reinforced plastic (PBT), housing base made of sheet steel, fibreglass-reinforced plastic impeller. Right direction of rotation looking at rotor, centrifugal air outlet via window in housing direction of air flow with 2 single strands 18AWG, TR 32 leads. Housing base with flat connector 6.3 x 0.8mm for protective earth, forward-curved impeller. The AC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 2450RPM Speed rating
- 20W Rated power
- -10 to 50°C Maximum ambient temperature range
- Protected from overload using impedance protection
Applications
HVAC
Technical Specifications
Flatpak
AC
37mm
40m³/h
0.67m³/min
Sleeve Bearing
20W
IP20
230VAC
121mm
23.5CFM
23.5CFM
56dBA
2 Lead Wires
RL90AC
Lead (14-Jun-2023)
Technical Docs (2)
Alternatives for RL90-18/50
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate