Print Page
1.935 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.800 |
5+ | €51.380 |
10+ | €48.960 |
25+ | €44.430 |
50+ | €40.350 |
Price for:Each
Minimum: 1
Multiple: 1
€53.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRLF35-8/12N
Order Code1293482
Product RangeRLF35
Technical Datasheet
Blower TypeFlatpak
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size51mm
External Depth15mm
Air Flow - CFM5.7CFM
Flow Rate - Metric9.6m³/h
Flow Rate - Imperial5.7CFM
Air Flow - m3/min0.16m³/min
Noise Rating55dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating3.5W
Product RangeRLF35
IP Rating-
Product Overview
The RLF35-8/12N is a 12VDC Centrifugal Fan with ball bearing, speed signal, PWM control input and protection against moisture, forwards-curved impeller, glass reinforced fibre scroll housing and impeller, wire leaded power connection.
- Exhaust centrifugal direction of air flow
- Intake axial direction of air flow
- Single wires AWG 26 connection
- 3.5W Input power
- 6700RPM Nominal speed
- -20 to 70°C Temperature range
- 1-curve
Applications
Heating and Ventilation, Lighting
Technical Specifications
Blower Type
Flatpak
Voltage Type
DC
External Depth
15mm
Flow Rate - Metric
9.6m³/h
Air Flow - m3/min
0.16m³/min
Bearing Type
Ball Bearing
Power Rating
3.5W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
51mm
Air Flow - CFM
5.7CFM
Flow Rate - Imperial
5.7CFM
Noise Rating
55dBA
Power Connection Type
2 Lead Wires
Product Range
RLF35
Technical Docs (2)
Alternatives for RLF35-8/12N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04