Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoRVE45-3/54/2A
Order Code3819317
Product RangeRVE45 Series
Technical Datasheet
45 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €228.180 |
5+ | €222.720 |
10+ | €217.260 |
25+ | €206.330 |
50+ | €195.400 |
Price for:Each
Minimum: 1
Multiple: 1
€228.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRVE45-3/54/2A
Order Code3819317
Product RangeRVE45 Series
Technical Datasheet
Blower TypeRadial
Supply Voltage24V
Voltage TypeDC
Fan Frame Size64.6mm
External Depth65.5mm
Air Flow - CFM15.1CFM
Air Flow - m3/min-
Noise Rating58dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating36W
Product RangeRVE45 Series
IP Rating-
Technical Specifications
Blower Type
Radial
Voltage Type
DC
External Depth
65.5mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
36W
IP Rating
-
Supply Voltage
24V
Fan Frame Size
64.6mm
Air Flow - CFM
15.1CFM
Noise Rating
58dBA
Power Connection Type
4 Lead Wires
Product Range
RVE45 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166018