Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoW1G250-HH37-52
Order Code2575909
Product RangeW1G250 Series
Technical Datasheet
40 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €401.040 |
Price for:Each
Minimum: 1
Multiple: 1
€401.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW1G250-HH37-52
Order Code2575909
Product RangeW1G250 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size250mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM1130.1CFM
Noise Rating70dBA
Power Rating105W
Rated Speed2750rpm
Power Connection TypeTerminals
Current Rating5A
IP RatingIP42
Air Flow - m3/min32m³/min
Product RangeW1G250 Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
250mm
Bearing Type
Ball Bearing
Noise Rating
70dBA
Rated Speed
2750rpm
Current Rating
5A
Air Flow - m3/min
32m³/min
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
1130.1CFM
Power Rating
105W
Power Connection Type
Terminals
IP Rating
IP42
Product Range
W1G250 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.994291