Print Page
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €152.340 |
5+ | €140.150 |
10+ | €134.060 |
25+ | €124.920 |
50+ | €111.060 |
Price for:Each
Minimum: 1
Multiple: 1
€152.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E143-AB15-01
Order Code1426715
Product RangeW2E143
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM294.2CFM
Noise Rating58dBA
Power Rating29W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating250mA
IP RatingIP20
Air Flow - m3/min8.33m³/min
Product RangeW2E143
SVHCLead (14-Jun-2023)
Product Overview
The W2E143-AB15-01 is a 115VAC Axial Fan with a wall ring, ball bearing, terminal power connection and 1-phase 2-pole motor with operating capacitor. External rotor shaded pole motor, mounting from either face using two 4.6mm holes, electrical connections via 2 flat pin terminals of 2.8 x 0.5mm. Counter-clockwise direction of rotation seen on rotor, air exhaust over struts air flow direction.
- 29W Rated power
- 75°C Maximum permissible ambient motor temperature
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
3300rpm
Current Rating
250mA
Air Flow - m3/min
8.33m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
294.2CFM
Power Rating
29W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
W2E143
Technical Docs (3)
Alternatives for W2E143-AB15-01
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.997904