Print Page
79 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €228.250 |
5+ | €209.990 |
10+ | €200.860 |
25+ | €187.160 |
50+ | €164.350 |
Price for:Each
Minimum: 1
Multiple: 1
€228.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E200-HH38-01
Order Code9601201
Product RangeW2E200
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size225mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating59dBA
Power Rating64W
Rated Speed2800rpm
Power Connection TypeTerminals
Current Rating290mA
IP Rating-
Air Flow - m3/min15.417m³/min
Product RangeW2E200
Product Overview
W2E200-HH38-01 is an AC compact axial fan. AC fans with external rotor shaded pole motor. The fan made of die-cast aluminium housing and sheet-steel impeller directly welded onto rotor. Electrical connection via 2 flat pin terminals 2.8 x 0.5mm.
- Nominal voltage is 230VAC
- Ambient temperature up to 75°C
- Air exhaust over struts and rotational direction CCW looking at rotor
- Ball bearing
- Weight is 4.38lbs
- Mounting from either face using four 4.5mm holes
- Impedance protected against overloading
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
225mm
Bearing Type
Ball Bearing
Noise Rating
59dBA
Rated Speed
2800rpm
Current Rating
290mA
Air Flow - m3/min
15.417m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
-
Power Rating
64W
Power Connection Type
Terminals
IP Rating
-
Product Range
W2E200
Technical Docs (3)
Alternatives for W2E200-HH38-01
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2