Print Page
1 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €375.680 |
5+ | €368.170 |
10+ | €360.650 |
25+ | €353.140 |
50+ | €345.630 |
Price for:Each
Minimum: 1
Multiple: 1
€375.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW4E315-DS20-38
Order Code2455120
Product RangeW4E315
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size315mm
External Depth155.5mm
Bearing TypeBall Bearing
Air Flow - CFM1365.5CFM
Noise Rating58dBA
Power Rating-
Rated Speed1490rpm
Power Connection TypeTerminals
Current Rating660mA
IP Rating-
Air Flow - m3/min38.667m³/min
Product RangeW4E315
SVHCLead (14-Jun-2023)
Product Overview
The W4E315-DS20-38 is an AC Axial Fan with sickled blades (S series), single inlet with full square nozzle. It features clockwise direction of rotation and ball bearing system, thermal overload motor protection.
- 5 Blades
- Class F insulation
- S1 Operating mode
- IP44 Protection rating
- Direction of airflow 'A'
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
315mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
1490rpm
Current Rating
660mA
Air Flow - m3/min
38.667m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
155.5mm
Air Flow - CFM
1365.5CFM
Power Rating
-
Power Connection Type
Terminals
IP Rating
-
Product Range
W4E315
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5