Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part No811
Order Code4531296
Also Known AsGTIN UPC EAN: 5012095491842
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.740 |
Price for:Each
Minimum: 1
Multiple: 1
€24.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part No811
Order Code4531296
Also Known AsGTIN UPC EAN: 5012095491842
Technical Datasheet
Depth20mm
Length30mm
Width20mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
811 is an alnico power. Typical applications include retrieval, welding/soldering fixtures, ultrasonic testing, crack detection, general attracting, clamping and holding steel parts.
- 15mm width of gap, 5mm hole size
- Dimension is (L x W x H) 30 x 20 x 20mm
- 4.5Kg pull force
Technical Specifications
Depth
20mm
Width
20mm
SVHC
No SVHC (25-Jun-2025)
Length
30mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092