Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part No834
Order Code7072570
Product RangeEclipse Magnetics - Pot Magnets
Also Known AsGTIN UPC EAN: 5012095492122
Technical Datasheet
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.420 |
15+ | €24.020 |
25+ | €23.610 |
50+ | €23.200 |
Price for:Each
Minimum: 1
Multiple: 1
€30.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part No834
Order Code7072570
Product RangeEclipse Magnetics - Pot Magnets
Also Known AsGTIN UPC EAN: 5012095492122
Technical Datasheet
Magnet TypePot
Height30mm
External Diameter35mm
Operating Temperature Min0°C
Operating Temperature Max220°C
Product RangeEclipse Magnetics - Pot Magnets
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Good clamping force
- Suitable for clamping on sheet metal
- Central tapped screw thread
- Max operating temperature 220°C
Technical Specifications
Magnet Type
Pot
External Diameter
35mm
Operating Temperature Max
220°C
SVHC
No SVHC (21-Jan-2025)
Height
30mm
Operating Temperature Min
0°C
Product Range
Eclipse Magnetics - Pot Magnets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.218