Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.770 |
3+ | €3.530 |
5+ | €3.330 |
10+ | €3.200 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€3.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoCM7000-R
Order Code7005120
Technical Datasheet
Diameter-
Height5mm
Magnet MaterialCeramic
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CM7000-R is a 5mm Ferrite Disc Magnet with isotropic multi-pole magnetised on one face. This disc magnet features excellent resistance to corrosion, high resistance to de-magnetisation. Not susceptible to de-magnetisation up to a maximum temperature of 180°C.
- 250°C Maximum operating temperature
Applications
Industrial
Technical Specifications
Diameter
-
Magnet Material
Ceramic
SVHC
No SVHC (21-Jan-2025)
Height
5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195