Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €347.000 |
Price for:Each
Minimum: 1
Multiple: 1
€347.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoDA955/EUR
Order Code4533322
Technical Datasheet
For Use WithWorkholding Tools
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DA955/EUR is a table top demagnetizer for removing residual magnetism. It is a lightweight unit for the removal of residual magnetism following grinding. Some materials retain magnetism following long periods of magnetic clamping. The more alloys in the material the more magnetism will be retained.
- Removes magnetism which may remain after work holding
- Simple operation- part is simply drawn across the top plate
- 220V voltage rating
- 150mm width, 117mm height, 87mm depth
- Max usage: 2mins in any 4minute period
Technical Specifications
For Use With
Workholding Tools
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.646