Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1001/NEO
Order Code2483393
Also Known AsGTIN UPC EAN: 5012095610694
Technical Datasheet
236 In Stock
80 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €25.070 | 
| 5+ | €23.310 | 
| 10+ | €22.520 | 
Price for:Pack of 10
Minimum: 1
Multiple: 1
€25.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1001/NEO
Order Code2483393
Also Known AsGTIN UPC EAN: 5012095610694
Technical Datasheet
Diameter20mm
Height6mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E1001/NEO is a neodymium Shallow Pot Magnet offers a countersunk hole to accommodate screw fixings. It is ideal for applications where magnets are used closing mechanisms, where the screw head must be concealed, such as cabinet doors, drawers, gate latches and door holdings. It is also ideal for other applications such as shop fitting where magnets are used for attaching shelving, signage, lighting systems and window displays. Neodymium is the perfect material for these applications as it gives a high magnetic strength to size ratio, hence a small magnet can be used in applications where space is limited.
- Strongest magnetic performance
- Zinc plated body
- With countersunk hole for screw fixings
- Ideal for restricted space closure and fixing applications
- M4 Screw head size
Applications
Industrial
Technical Specifications
Diameter
20mm
Magnet Material
Neodymium
SVHC
No SVHC (25-Jun-2025)
Height
6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18189