Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1066/NEO
Order Code2965584
Also Known AsGTIN UPC EAN: 5012095617716
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.330 |
3+ | €21.710 |
5+ | €21.280 |
Price for:Each
Minimum: 1
Multiple: 1
€25.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1066/NEO
Order Code2965584
Also Known AsGTIN UPC EAN: 5012095617716
Technical Datasheet
MaterialNeodymium
Size24mm x 14mm
Pack Quantity-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Perfect for holding and suspending ropes, wires, cables etc
- Provides secure attachment to ferrous surfaces
- Supplied with spring closure hook for secure holding
- Magnetic pull force 20kg
- 28mm Diameter attachment surface
- Zinc plated for extra protection
- 80°C maximum operating temperature
Technical Specifications
Material
Neodymium
Pack Quantity
-
SVHC
No SVHC (21-Jan-2025)
Size
24mm x 14mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03