Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.070 |
3+ | €11.620 |
5+ | €10.460 |
Price for:Each
Minimum: 1
Multiple: 1
€13.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE602
Order Code2965582
Technical Datasheet
Lifter TypeFlexible Pick-Up Tool
Length520mm
External Diameter13mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- For easy retrieval of metal objects in hard to reach places
Technical Specifications
Lifter Type
Flexible Pick-Up Tool
External Diameter
13mm
SVHC
No SVHC (21-Jan-2025)
Length
520mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1