Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €80.980 |
| 5+ | €71.030 |
| 10+ | €69.610 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€80.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE774NEO
Order Code2342736
Technical Datasheet
Magnet TypePot
Height4.5mm
External Diameter16mm
Operating Temperature Min-
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E774NEO is a neodymium shallow pot Thread-hole Magnet offers strongest magnetic performance.
- Zinc-plated body
- N35 grade nickel-plated magnet material
- 80°C Maximum operating temperature
Applications
Maintenance & Repair
Technical Specifications
Magnet Type
Pot
External Diameter
16mm
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Height
4.5mm
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27