Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE802
Order Code7071644
Product RangeEclipse Magnetics - Alnico 5 Magnets
Also Known AsGTIN UPC EAN: 5012095491811
Technical Datasheet
6 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.240 |
30+ | €8.330 |
50+ | €8.160 |
100+ | €8.000 |
Price for:Each
Minimum: 1
Multiple: 1
€10.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE802
Order Code7071644
Product RangeEclipse Magnetics - Alnico 5 Magnets
Also Known AsGTIN UPC EAN: 5012095491811
Technical Datasheet
Depth25.4mm
Length28.5mm
Width7.6mm
Product RangeEclipse Magnetics - Alnico 5 Magnets
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Powerful and durable pocket horseshoe magnets
- Max operating temperature 500°C
- Ideal for traction, lifting, sorting, clamping and retrieval
Technical Specifications
Depth
25.4mm
Width
7.6mm
SVHC
No SVHC (21-Jan-2025)
Length
28.5mm
Product Range
Eclipse Magnetics - Alnico 5 Magnets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03