Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.240 |
15+ | €8.620 |
25+ | €8.330 |
50+ | €8.160 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€10.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE844
Order Code7071814
Technical Datasheet
Depth5mm
Length20mm
Width10mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E844 is a 20 x 10 x 5mm alnico 5 Rectangular Bar Magnet features good corrosion resistance. It has magnetic poles at both ends of the bar. Each magnet has a high length to cross section ratio. North pole indicated by a notch/dimple. Suitable for components using reed switches and relays. Ideal for use as damping magnets and in weighing scales.
- Poles of the magnet are ground
- 550°C Maximum operating temperature
Applications
Power Management, Test & Measurement
Technical Specifications
Depth
5mm
Width
10mm
SVHC
No SVHC (25-Jun-2025)
Length
20mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01