Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.320 |
| 5+ | €2.740 |
| 10+ | €2.550 |
Price for:Each
Minimum: 1
Multiple: 1
€3.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE862
Order Code2342738
Technical Datasheet
Magnet TypePot
Height4.5mm
External Diameter16mm
Operating Temperature Min-
Operating Temperature Max120°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Magnet Type
Pot
External Diameter
16mm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
Height
4.5mm
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006