Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE892
Order Code2342752
Product RangeEclipse Magnetics - Pot Magnets
Technical Datasheet
3 In Stock
7 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.140 |
5+ | €14.740 |
10+ | €13.910 |
Price for:Each
Minimum: 1
Multiple: 1
€17.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE892
Order Code2342752
Product RangeEclipse Magnetics - Pot Magnets
Technical Datasheet
Magnet TypePot
Height10.7mm
External Diameter66mm
Operating Temperature Min-
Operating Temperature Max120°C
Product RangeEclipse Magnetics - Pot Magnets
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Shallow pot magnets with central M6 fixing hole
- High clamping force
- Suitable for clamping on sheet metal
- Supplied with removable hook
Technical Specifications
Magnet Type
Pot
External Diameter
66mm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
Height
10.7mm
Operating Temperature Min
-
Product Range
Eclipse Magnetics - Pot Magnets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.253558