Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €55.280 |
3+ | €52.150 |
Price for:Each
Minimum: 1
Multiple: 1
€55.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE906/F
Order Code2113716
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The E906/F is a lever switch Magnetic Stand for checking concentricity of a workpiece. It is suitable for use with the measurement, inspection and positioning of work-piece with dial indicators. It is complete magnetic base for the solid holding of precision measuring equipment.
- Heavy-duty with fine adjustment fitment type
- To measure the flatness of a work-piece after grinding or milling
- For checking concentricity of a work-piece
- Clamp onto curved and flat surfaces
- 80kg Maximum hold
Applications
Industrial
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90178090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5