Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €369.650 |
Price for:Each
Minimum: 1
Multiple: 1
€369.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE910L
Order Code4533325
Length-
Height-
Load Capacity130kg
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
E910L is a magnetic stand (extra large) including a magnetic base and mounting arm for use in mounting dial test indicators in measurement, inspection and positioning applications. It is widely used for precision measurement, their rigid, secure positioning coupled with fine adjustment means they can make a significant contribution to ensuring an accurate surface finish measurement. It is commonly used for mounting digital indicators or supporting gauges. The magnetic bases and fitment arms kits are also used for mounting medical instruments, photographic equipment, temporary lighting, and sound equipment as well as jigs and general fixings.
- Simple, secure positioning - measurement made easy
- Highly durable, quality manufacture
- Clamp onto curved and flat surfaces
- Wide range of heavy duty, light duty or flexible fitments and magnetic bases
- 650mm maximum extension
- M10 screw thread, 130Kg hold
- 6.0mm/8.0mm/ dovetail (with sleeve) diameter of clamp hole
Technical Specifications
Length
-
Load Capacity
130kg
SVHC
No SVHC (25-Jun-2025)
Height
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.342