Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE998/NEO
Order Code2523110
Also Known AsGTIN UPC EAN: 5012095610793
Technical Datasheet
12 In Stock
37 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.340 |
| 10+ | €21.860 |
| 25+ | €21.420 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€24.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE998/NEO
Order Code2523110
Also Known AsGTIN UPC EAN: 5012095610793
Technical Datasheet
Diameter10mm
Height4.5mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Neodymium Shallow Pot Magnet feature a countersunk hole to accommodate screw fixings. These are ideal for applications where magnets are used closing mechanisms, where the screw head must be concealed, such as cabinet doors, drawers, gate latches and door holdings.
- Strongest magnetic performance
- Zinc plated body
- Countersunk hole for screw fixings
- Ideal for restricted space closure and fixing applications
Technical Specifications
Diameter
10mm
Magnet Material
Neodymium
SVHC
No SVHC (25-Jun-2025)
Height
4.5mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.534785