Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.960 |
5+ | €8.110 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€8.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoFM660
Order Code7239166
Technical Datasheet
Roll Length10m
Thickness0.75mm
Width7.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FM660 is a flexible Magnetic Strip ideal for door closures and sign/note holding. It can be cut or drilled and secured easily with adhesive. The soft material also helps in preventing slippage on vertical surfaces.
Applications
Maintenance & Repair
Technical Specifications
Roll Length
10m
Width
7.5mm
SVHC
No SVHC (25-Jun-2025)
Thickness
0.75mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2