Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
9 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.090 |
5+ | €34.480 |
10+ | €33.320 |
Price for:Each
Minimum: 1
Multiple: 1
€37.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoFM667
Order Code1800026
Technical Datasheet
Roll Length30m
Thickness0.2mm
Width13mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The steel tape is a white coated mild steel that is magnetically receptive (permanent magnets will magnetically attract and magnetically clamp onto it). It is used to convert any surface into a magnetically receptive surface. The steel tape is supplied in reels and can be cut easily with normal scissors or tin snips. It is coated with white plastic on both faces and comes with two choices of adhesive on one side.
- Supplied with standard acrylic adhesive
Applications
Industrial
Technical Specifications
Roll Length
30m
Width
13mm
SVHC
No SVHC (25-Jun-2025)
Thickness
0.2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.757952