Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.340 |
3+ | €17.490 |
5+ | €17.140 |
Price for:Each
Minimum: 1
Multiple: 1
€20.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoMRT625MFF
Order Code2965583
Technical Datasheet
Lifter TypeMagnetic Pick-Up Tool
Length625mm
External Diameter-
Product Range-
Product Overview
- For easy retrieval of metal objects in hard to reach places
Technical Specifications
Lifter Type
Magnetic Pick-Up Tool
External Diameter
-
SVHC
No SVHC (25-Jun-2025)
Length
625mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19