Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
3 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.850 |
| 3+ | €16.100 |
| 5+ | €14.490 |
Price for:Each
Minimum: 1
Multiple: 1
€16.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoMRT770
Order Code2965577
Technical Datasheet
Lifter TypeMagnetic Pick-Up Tool
Length770mm
External Diameter-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- For easy retrieval of metal objects in hard to reach places
Technical Specifications
Lifter Type
Magnetic Pick-Up Tool
External Diameter
-
SVHC
No SVHC (25-Jun-2025)
Length
770mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108