Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.940 |
5+ | €23.180 |
10+ | €22.230 |
Price for:Each
Minimum: 1
Multiple: 1
€25.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoMT3616F
Order Code3254798
Technical Datasheet
Enclosure MaterialStainless Steel
External Height38mm
External Width160mm
External Depth360mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Stainless Steel
External Width
160mm
Product Range
-
External Height
38mm
External Depth
360mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.93